32-bit RISC microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 64MHz. This CMOS component operates within an automotive temperature grade, from -40°C to 125°C, with a nominal supply voltage of 3.3V. It offers 159 I/O lines, a 16-bit external data bus, and a 20-bit address bus. The microcontroller includes PWM channels and ADC capabilities, housed in a 240-terminal PQFP package measuring 32 x 32 mm with a 0.50 mm pitch.
Mitsubishi M32180F8VFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 159 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M32180F8VFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.