Mitsubishi M35500AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5.2 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M35500AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.