8-Bit Microcontroller, featuring a MELPS740 CPU core operating at a maximum clock frequency of 10MHz. This CMOS device offers 51 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 448 bytes of RAM, EPROM for ROM programmability, PWM channels, an ADC, and a DAC. Packaged in a 64-terminal CDIP with a commercial temperature grade, it operates between -10°C and 70°C with a nominal supply voltage of 5V.
Mitsubishi M37450PSS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 19.05 |
| Length | 58 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | EPROM |
| ROM (words) | 0 |
| RAM (bytes) | 448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37450PSS to view detailed technical specifications.
No datasheet is available for this part.