8-Bit Microcontroller, featuring an 8MHz MELPS740 CPU and OTPROM technology. This CMOS device offers 16384 words of ROM and 448 bytes of RAM, with 26 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V. The microcontroller includes PWM channels and an ADC, housed in a 32-terminal PDSO package.
Mitsubishi M37480E8T-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8.4 |
| Length | 20 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37480E8T-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.