8-bit CMOS microcontroller featuring an 8MHz MELPS740 CPU and 16KB OTPROM. This microcontroller offers 448 bytes of RAM and 36 I/O lines, with integrated PWM channels and ADC functionality. Operating within a -20°C to 85°C temperature range, it utilizes a 5V nominal supply voltage (4.5V-5.5V range) and comes in a 44-pin PQFP package measuring 10 x 10 mm.
Mitsubishi M37481E8FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37481E8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.