16-bit microcontroller featuring a MELPS7700 CPU core operating at a maximum clock frequency of 25MHz. This CMOS device offers 32768 words of MROM and 1024 bytes of RAM, with 53 I/O lines. Packaged in a 64-terminal PDIP (R-PDIP-T64) with a 19.05mm width and 56.4mm length, it supports a nominal supply voltage of 5V and has a maximum operating temperature of 85°C. Includes an Analog-to-Digital Converter (ADC).
Mitsubishi M37703MDBXXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37703MDBXXXSP to view detailed technical specifications.
No datasheet is available for this part.