16-bit CMOS microcontroller featuring a MELPS7700 CPU core operating at up to 16.13MHz. This UVPROM device offers 16384 words of ROM and 512 bytes of RAM, with 53 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V and a maximum supply current of 24mA. The microcontroller includes an Analog-to-Digital Converter (ADC) and is housed in a 64-terminal CDIP package with a temperature grade of -20°C to 85°C.
Mitsubishi M37705E2ASS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 19.05 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.13 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | UVPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37705E2ASS to view detailed technical specifications.
No datasheet is available for this part.