This 100-pin quad QFP microcontroller features a 16-bit architecture with a 24-bit address bus and a 16-bit external data bus. It operates within a temperature range of -20°C to 85°C and is powered by a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device supports a maximum clock frequency of 25 MHz and includes 53 I/O lines, as well as PWM, ADC, DMA, and DAC channels.
Mitsubishi M37721S2BFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37721S2BFP to view detailed technical specifications.
No datasheet is available for this part.