16-bit microcontroller featuring a MELPS7700 CPU core operating at a maximum clock frequency of 25MHz. This CMOS device offers 2048 bytes of RAM and 37 I/O lines, with a 24-bit address bus and 16-bit external data bus. It includes an Analog-to-Digital Converter (ADC) and operates within a temperature range of -20°C to 85°C. The component is housed in an 80-terminal PQFP package with a 0.80mm pitch, measuring 14mm x 20mm. Nominal supply voltage is 5V, with a maximum supply current of 38mA.
Mitsubishi M37732S4BFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37732S4BFP to view detailed technical specifications.
No datasheet is available for this part.