Mitsubishi M37732S4FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 8 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37732S4FP to view detailed technical specifications.
No datasheet is available for this part.