16-bit microcontroller featuring a 20MHz clock speed and FLASH ROM programmability. This CMOS device operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. It offers 52 I/O lines, includes an ADC and DAC, and is housed in a 64-terminal PDIP package with a 19.05mm width and 56.4mm length. Operating temperature range is -20°C to 85°C.
Mitsubishi M37905F8CSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M37905F8CSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.