The Mitsubishi M50195P is a commercial temperature integrated circuit with 36 terminals, packaged in a 12.7mm wide, 31.5mm long SDIP36 package. It operates over a temperature range of -20 to 70 degrees Celsius and can withstand supply voltages between 4 and 5.5 volts. The device is available in a dual terminal position and has a pin count of 36.
Mitsubishi M50195P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T36 |
| Width | 12.7 |
| Length | 31.5 |
| Pin Count | 36 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M50195P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.