The Mitsubishi M51566P is a commercial temperature SOP IC with 10 terminals. It operates over a temperature range of -20°C to 65°C. The IC has a maximum supply voltage of 5.5V and a maximum supply current of 8mA. The package dimensions are 5.3mm wide and 6.13mm long, with a JEDEC package code of R-PDSO-G10.
Mitsubishi M51566P technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 5.3 |
| Length | 6.13 |
| Pin Count | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M51566P to view detailed technical specifications.
No datasheet is available for this part.