Mitsubishi M52003AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 60 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 13.2 |
| Length | 13.2 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52003AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.