The Mitsubishi M52310P is a specialized IC with 24 terminals, housed in a 7.62mm wide, 29.2mm long DIP package. It operates within a temperature range of -20 to 85°C and can handle a maximum supply voltage of 12.5V and a maximum supply current of 100mA. The IC is designed for use in consumer applications.
Mitsubishi M52310P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 29.2 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 11.5 |
| Supply Current-Max | 100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52310P to view detailed technical specifications.
No datasheet is available for this part.