Mitsubishi M5231TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T5 |
| Width | 1.97 |
| Length | 11.7 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 50 |
| Output Current1-Max | 0.02 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5231TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.