The Mitsubishi M52335SP is a commercial temperature 52-pin dual-in-line IC with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 42mA. It has a JEDEC package code of R-PDIP-T52 and measures 15.24mm in width and 45.85mm in length. The IC operates within a temperature range of -20°C to 65°C and has a terminal position of dual. It is available in an SDIP52 package type.
Mitsubishi M52335SP technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 42 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M52335SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.