The M5243P09 is a commercial extended temperature range dual audio IC from Mitsubishi, featuring a 20-pin DIP package. It operates between -20°C and 75°C, with a maximum supply voltage of 9V and a maximum supply current of 12mA. The device has 20 terminals and a dual terminal position, with a JEDEC package code of R-PDIP-T20. It measures 7.62mm in width and 24mm in length.
Mitsubishi M5243P09 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 12 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5243P09 to view detailed technical specifications.
No datasheet is available for this part.