The Mitsubishi M5243P12 is a specialized dual audio IC with a commercial extended temperature grade. It features 20 terminals and operates within a supply voltage range of 8 to 12 volts. The device has a maximum supply current of 12 milliamps and is packaged in a 20-pin R-PDIP-T20. The M5243P12 is suitable for use in applications where a wide operating temperature range is required, from -20 to 75 degrees Celsius.
Mitsubishi M5243P12 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 12 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5243P12 to view detailed technical specifications.
No datasheet is available for this part.