Mitsubishi M5278L08M technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 3 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -20 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5278L08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.