Mitsubishi M54519P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Elements | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54519P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.