The Mitsubishi M54534P is a commercial extended 16-pin DIP peripheral driver IC designed for operation between 3 and 8 volts. It features 16 functions and a temperature grade of commercial extended, with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19mm in length. It is suitable for use in a variety of applications, including buffer and inverter based peripheral driver circuits.
Mitsubishi M54534P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 8 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54534P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.