The Mitsubishi M54543AL is a commercial extended motor driver IC with a single terminal position and 9 terminals. It operates within a temperature range of -10°C to 75°C and has a nominal supply voltage of 12V. The IC is packaged in a 9-pin SIP with a JEDEC package code of R-PSFM-T9.
Mitsubishi M54543AL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54543AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.