The Mitsubishi M54566P is a commercial extended 16-pin DIP peripheral driver IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 16 terminals and a dual terminal position. The IC is packaged in a 16-pin DIP package and has a width of 7.62mm and a length of 19mm. It operates on a supply voltage of 4 to 8 volts and has a temperature grade of commercial extended. The IC is designed for use as a buffer or inverter based peripheral driver.
Mitsubishi M54566P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 7 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 8 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54566P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.