The Mitsubishi M54577P is a commercial extended temperature range LED display driver IC with a 5V nominal supply voltage, operating between 4.5V and 13V. It has 16 terminals and is packaged in a 16-pin DIP package. The IC is designed to operate over a temperature range of -20°C to 75°C. It is a single-function device with a commercial extended temperature grade.
Mitsubishi M54577P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M54577P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.