Mitsubishi M54583WP technical specifications.
| Package/Case | PDIP |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 22.96 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.3 |
| Mounting | Through Hole |
| Cage Code | S0319 |
Download the complete datasheet for Mitsubishi M54583WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.