The Mitsubishi M56771FP is a commercial extended 20-pin SOP PLL IC with a supply voltage range of 4.5 to 5.5V and an operating temperature range of -20 to 75°C. It has 20 terminals and a dual terminal position. The IC is packaged in a 20-pin SOP package with dimensions of 5.3mm in width and 12.6mm in length. It is designed for use in commercial extended temperature applications.
Mitsubishi M56771FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M56771FP to view detailed technical specifications.
No datasheet is available for this part.