Mitsubishi M5K4164ANP-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | PAGE MODE DRAM |
| Access Time-Max | 120 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5K4164ANP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.