The Mitsubishi M5M27C102FP-15 is a 40-pin commercial temperature OTP ROM IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 40mA. It has a memory capacity of 64,000 words and an access time of up to 150ns. The device is packaged in a SOP40 package and is suitable for use in a variety of applications. The operating temperature range is from 0 to 70°C.
Mitsubishi M5M27C102FP-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 11.4 |
| Length | 25.87 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5M27C102FP-15 to view detailed technical specifications.
No datasheet is available for this part.