The M5M467405BJ-5 is a 32-pin commercial temperature EDO DRAM IC from Mitsubishi. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V. The device has a maximum supply current of 0.13mA and a maximum access time of 50ns. It is available in a SOJ32 package with a width of 10.16mm and a length of 20.95mm.
Mitsubishi M5M467405BJ-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.13 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M5M467405BJ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.