The Mitsubishi M62398P is a 24-pin DIP digital-to-analog converter with an 8-bit resolution and a nominal supply voltage of 13V. It operates over a temperature range of -20 to 85°C and features a dual terminal position. The device is packaged in a 24-pin DIP package with dimensions of 7.62mm in width and 29.2mm in length. It is a single-function device with a temperature grade of OTHER.
Mitsubishi M62398P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 29.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 13 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62398P to view detailed technical specifications.
No datasheet is available for this part.