Mitsubishi M62444FP technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 7.3 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 41 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62444FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.