The M62447SP is a commercial extended audio IC from Mitsubishi with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 42 terminals and a dual terminal position. The IC is packaged in a 42-pin SDIP package with a width of 15.24mm and a length of 36.7mm. It operates within a supply voltage range of 4.5 to 7.3 volts and has a maximum supply current of 72mA.
Mitsubishi M62447SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.3 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 72 |
| Number of Channels | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62447SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.