The Mitsubishi M62493FP is a commercial-grade quad audio IC with 80 terminals in a QFP package. It operates within a temperature range of -20 to 55 degrees Celsius. The device requires a supply voltage between 4.5 and 7.5 volts and can handle a maximum supply current of 117.2 milliamps. This IC is designed for use in commercial applications and is available in a 14 by 20 millimeter package with a pin count of 80.
Mitsubishi M62493FP technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 117.2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62493FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.