The Mitsubishi M62495AFP is a commercial extended 24-terminal dual function IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 2.25 to 2.75 volts and a maximum supply current of 60 milliamps. The IC is packaged in a SSOP-24 format and has a temperature grade of commercial extended. It is designed for use in audio applications and has a number of functions, but the exact nature of these functions is not specified.
Mitsubishi M62495AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Supply Current-Max | 60 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62495AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.