The M62499FP is a commercial temperature, 64-pin quad flat package IC with two channels. It operates within a temperature range of -20 to 65 degrees Celsius. The device has a maximum supply voltage of 3.75V and a maximum supply current of 35mA. The IC is available in a 14x14mm package with a pin count of 64. It is designed for use in commercial applications.
Mitsubishi M62499FP technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.75 |
| Supply Voltage-Min (Vsup) | 3.25 |
| Supply Current-Max | 35 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M62499FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.