The Mitsubishi M63832KP is a 16-pin industrial-grade buffer driver IC with a supply voltage range of 2.7V to 3.6V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The IC has 7 functions and is available in an SSOP-16 package. It is suitable for use in a variety of applications requiring a buffer or inverter based peripheral driver.
Mitsubishi M63832KP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M63832KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.