The Mitsubishi M63834FP is an industrial-grade buffer/inverter driver IC with 20 terminals, operating over a -40 to 85°C temperature range. It has a nominal supply voltage of 3V, with a minimum of 2.7V and a maximum of 3.6V. The IC is available in a SOP20 package with a width of 5.3mm and a length of 12.6mm. It is designed for use in industrial applications, with a JEDEC package code of R-PDSO-G20.
Mitsubishi M63834FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M63834FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.