The Mitsubishi M63836KP is an industrial-grade buffer/inverter peripheral driver IC with 20 terminals, operating over a temperature range of -40°C to 85°C. It is available in a plastic SOP-20 package, measuring 4.4mm in width and 6.5mm in length. The device has a supply voltage range of 2.7V to 3.6V and is designed for use in industrial applications.
Mitsubishi M63836KP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M63836KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.