The Mitsubishi M63994FP is an 8-pin half bridge based peripheral driver IC with a supply voltage range of 13.5 to 20V and an operating temperature range of -20 to 100°C. It features a dual terminal position and is packaged in a R-PDSO-G8 JEDEC package. The IC has a width of 4.4mm and a length of 5mm, and is suitable for use in a variety of applications.
Mitsubishi M63994FP technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 13.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M63994FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.