The Mitsubishi M65656FP is a commercial extended temperature IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G64. The IC has a width and length of 14mm and a pin count of 64. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum supply current of 200mA.
Mitsubishi M65656FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 200 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M65656FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.