The Mitsubishi M65727FP is a specialized IC with 152 terminals in a quad terminal position, packaged in a 28x28mm S-PQFP-G152 HQFP. It operates within a supply voltage range of 3.3V to 3.3V. The IC is designed for consumer applications.
Mitsubishi M65727FP technical specifications.
| Number of Terminals | 152 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G152 |
| Width | 28 |
| Length | 28 |
| Pin Count | 152 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M65727FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.