The Mitsubishi M65863FP is a commercial extended quad flat package 68-pin active filter with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a quad terminal position and a JEDEC package code of R-PQFP-G68. The filter has a supply voltage range of 3 to 3.6 volts and supports up to 6 channels. It is designed for use in commercial extended temperature applications.
Mitsubishi M65863FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 68 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G68 |
| Width | 10 |
| Length | 14 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M65863FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.