The Mitsubishi M66238FP is a commercial temperature clock generator IC with 32 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The IC has a maximum supply current of 120mA. It is packaged in a 32-pin R-PDSO-G32 package, measuring 8.4mm in width and 20mm in length.
Mitsubishi M66238FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8.4 |
| Length | 20 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M66238FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.