The Mitsubishi M66244FP is a commercial temperature specialized analog IC with 36 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.45V, and a minimum voltage of 3.15V. The IC is packaged in a 36-pin SSOP package with dimensions of 8.4mm in width and 15mm in length.
Mitsubishi M66244FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M66244FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.