The Mitsubishi M66330FP is a commercial extended temperature range IC with 36 terminals, a supply voltage of 5V, and a maximum supply current of 0.06A. It has a JEDEC package code of R-PDSO-G36 and measures 8.4mm in width and 15mm in length. The IC operates within a temperature range of -20 to 75 degrees Celsius and is available in a SSOP package type.
Mitsubishi M66330FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.06 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M66330FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.