This Mitsubishi IC features a commercial extended temperature grade, with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a quad terminal position and a JEDEC package code of R-PQFP-G56. The IC has a width of 10mm and a length of 14mm, with 56 pins and a single function. It is suitable for use in telecom applications.
Mitsubishi M66332FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G56 |
| Width | 10 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M66332FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.