The Mitsubishi M66512P is a commercial extended temperature range interface circuit IC with 20 terminals and a DIP20 package. It operates between -20 and 75 degrees Celsius and has a nominal supply voltage of 5V. The IC is available in a 7.62mm wide and 24mm long package with a PDIP-20 pin count. It is designed for use in commercial extended temperature applications.
Mitsubishi M66512P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M66512P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.