Narrow Band High Power Amplifier, 68MHz Min, 88MHz Max, Hybrid,
Mitsubishi M67742 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M67742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.