Narrow Band High Power Amplifier, 326MHz Min, 346MHz Max, Hybrid,
Mitsubishi M67749GL technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M67749GL to view detailed technical specifications.
No datasheet is available for this part.